Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/M-1.0M-FP
Order Code2373756
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 23.020 |
| 10+ | CHF 16.170 |
| 25+ | CHF 13.930 |
| 100+ | CHF 11.290 |
| 250+ | CHF 11.070 |
| 500+ | CHF 10.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/M-1.0M-FP
Order Code2373756
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlue
Product Range-
Product Overview
LPVGA-M/F-1.0M is a high quality, low profile 1 metre VGA cable with unobtrusive and attractively designed. Ideal for use in high visible areas or in racks where space may be limited.
- Male-to-female cable
- Metal thumbscrews for secure connection
- Blue colour cable and connectors
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Blue
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16