Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/F-1.0M-FP
Order Code2373752
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.020 |
10+ | CHF 16.170 |
25+ | CHF 13.930 |
100+ | CHF 11.290 |
250+ | CHF 11.070 |
500+ | CHF 10.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/F-1.0M-FP
Order Code2373752
Technical Datasheet
Connector Type AVGA Plug
Connector Type BVGA Socket
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlue
Product Range-
Product Overview
The LPVGA-M/F-1.0M-FP from Clever Little Box is a high-quality, attractively designed Low Profile 15 Pin VGA (D Sub) Male to Female Cable Assembly. Ideal for video signal connection of PC/laptops to projectors, display screens or TVs, etc. For use in high visible areas or in racks where space may be limited.
- Low profile VGA(D Sub) connectors -- Male-to-Female
- Fully wired all 15 pins connected
- Metal thumbscrews for secure connection
- Blue fully populated cable DDC compliant -- 1 m length
Technical Specifications
Connector Type A
VGA Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Blue
Connector Type B
VGA Socket
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083915