Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.200 |
10+ | CHF 5.310 |
100+ | CHF 4.290 |
250+ | CHF 3.920 |
500+ | CHF 3.540 |
1000+ | CHF 3.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8106
Order Code2931092
Product Range-
Audio Video Connector ARCA / Phono Plug
Convert From Positions1Ways
Audio Video Connector BRCA / Phono Receptacle
Convert To Positions1Ways
SVHCTo Be Advised
Product Overview
- Phono plug and socket with 2x screw terminal connectors
- Makes a quick solderless connection
Technical Specifications
Product Range
-
Convert From Positions
1Ways
Convert To Positions
1Ways
Audio Video Connector A
RCA / Phono Plug
Audio Video Connector B
RCA / Phono Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025