Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCBS16
Order Code2078192
Product RangeClarke International - Drill Bit Sharpeners
Also Known AsGTIN UPC EAN: 5016086226901
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCBS16
Order Code2078192
Product RangeClarke International - Drill Bit Sharpeners
Also Known AsGTIN UPC EAN: 5016086226901
Technical Datasheet
Surface Finish-
Length-
Width-
Product RangeClarke International - Drill Bit Sharpeners
SVHCNo SVHC (21-Jan-2025)
Product Overview
Gives blunt drill bits a razor sharp cutting edge. Quick and easy to use. Built-in drill bit guide ensures sharpening at the correct angle.
- Suitable for 3.6 to 10mm HSS drill bits
Technical Specifications
Surface Finish
-
Width
-
SVHC
No SVHC (21-Jan-2025)
Length
-
Product Range
Clarke International - Drill Bit Sharpeners
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2