Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT5460
Order Code3018833
Also Known AsGTIN UPC EAN: 5013969244984
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.040 |
6+ | CHF 13.220 |
12+ | CHF 12.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5460
Order Code3018833
Also Known AsGTIN UPC EAN: 5013969244984
Technical Datasheet
Extended Length4m
Pulling Strength Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ideal for running cables around tight corners, through insulation filled walls, underneath flooring and across ceilings
- Natural curvature aids routing around short tight bends - can also be straightened out for straight line runs
- Innovative glow in the dark phosphorescent polymer construction aids routing in low light conditions
- Length: 4m
Technical Specifications
Extended Length
4m
Product Range
-
Pulling Strength Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198