Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT5421
Order Code2725181
Also Known AsGTIN UPC EAN: 5013969950649
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 101.920 |
| 6+ | CHF 100.070 |
| 12+ | CHF 98.290 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 101.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5421
Order Code2725181
Also Known AsGTIN UPC EAN: 5013969950649
Technical Datasheet
Accessory TypeMightyRod PRO Cable Rods
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Triple bonded steel connectors for extreme torsion and tensile strength – glued, indented and crimped
- 10 Meters of 100% splinter-proof rods
- 4 Rod flexibilities for overhead, under floor, tight angled and obstructed runs
- Super tough ‘MIGHTY-FIX’ zinc plated steel connectors – tensile strength in excess of 275kg
- Super flexible, low friction, Spira-FLEX rod for tight angled access points
- Accessories: flexi lead (mini-flex), ring, hook, gender changer, flat bullet, domed bullet, in-line swivel
- Total contents: 2x 1m rods mm Ø / 7 x 1m rods 6mm Ø / 1 x Rod SpriaFlex 4mm Ø / 1 x FlexiLead / 1x Hook / 1x Flat Bullet
- 1x Domed Bullet / 1x Ring / 1x Gender Changer / 1x In-line Swivel
Contents
2 x 7mm Ø x1m, 7 x 6mm Ø x 1m, 1 x 4mm Ø x 1m, SpriaFlex Rods, FlexiLead, Hook, Flat Bullet, Domed Bullet, Ring, Gender Changer, In-line Swivel
Technical Specifications
Accessory Type
MightyRod PRO Cable Rods
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.935