Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT49246-2
Order Code4261282
Product RangeDextro Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.370 |
6+ | CHF 17.310 |
12+ | CHF 16.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT49246-2
Order Code4261282
Product RangeDextro Series
Technical Datasheet
Phillips Tip Size#2
Blade Length125mm
Overall Length232mm
Product RangeDextro Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
T49246-2 is a SL-PH2 dextro VDE slim modulo screwdriver. It is a 100% German manufactured, quality and performance assured. Features dual component, ergonomic handle specifically designed for use by electricians.
- Premium quality chrome vanadium steel blades
- SuperSlim shafted insulated blades allow access to recessed screws and fixings
- VDE approved individually tested to 10,000V for safe working up to 1,000V
- Optimized grip for fingertip control and final torque down power
- Non-roll handle design
- Permanent tip type marking on the end of the handle
- Precision machined tips for the ultimate screw fit and high torque output
- 6.0mm icon diameter, 125mm Icon Sdriver blade length, 107mm Icon Sdriver handle length
Technical Specifications
Phillips Tip Size
#2
Overall Length
232mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
125mm
Product Range
Dextro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08