Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4741ESD
Order Code628670
Also Known AsGTIN UPC EAN: 5013969005714
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.050 |
6+ | CHF 25.540 |
12+ | CHF 25.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4741ESD
Order Code628670
Also Known AsGTIN UPC EAN: 5013969005714
Technical Datasheet
Kit Contents3x75, 3x100, 5x135mm, PZ0, PZ1, PZ2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ergonomic tri-lobe handle design for comfort & effective delivery of torque
- Fully ESD compliant for safe use on sensitive electronic components
- Toughened alloy steel blade for exceptional strength & durability
- Black anti-peel finish eliminates the risk of damage from flaking chrome
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Contents: Slotted: 3 x 75, 3 x 100 & 5 x 135mm
- Pozidriv: 0 x 60, 1 x 80 & 2 x 100mm
Contents
1 x slotted, sizes: 3 x 75, 3 x 100 & 5 x 135mm. 1 x Pozidriv, sizes: 0 x 60, 1 x 80 & 2 x 100mm.
Technical Specifications
Kit Contents
3x75, 3x100, 5x135mm, PZ0, PZ1, PZ2
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34