Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.740 |
6+ | CHF 4.470 |
12+ | CHF 4.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4720-055
Order Code1813355
Technical Datasheet
Tip Size5.5mm
Blade Length100mm
Overall Length200mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4720-055 is a 5.5 x 100mm professional general purpose Slotted Flared Screwdriver with large soft grip tri-lobe handle for exceptional comfort and high torque turns. Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability.
- Tip type marking for easy identification
- Large soft grip tri-lobe handle for exceptional comfort & high torque turns
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated, toughened alloy steel blade for increased strength & durability
- Magnetic tip holds the screw securely to the tip to aid positioning & setting
- According to ISO 2380-2
- Blade width: 5,5 mm
- Visible blade length: 100 mm
- Overall length: 200 mm
Applications
Maintenance & Repair
Technical Specifications
Tip Size
5.5mm
Overall Length
200mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
100mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085