Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.640 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 11.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4560 PZ3LD10
Order Code4167655
Technical Datasheet
Kit Contents10 Pieces Pack of 50mm Blue Steel PZ3 Drill Bits
Product Range-
Product Overview
- 50mm blue steel PZ3 (10 pack)
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
- Dimension is 46mm x 24mm x 85mm (W x D x H) product only
Technical Specifications
Kit Contents
10 Pieces Pack of 50mm Blue Steel PZ3 Drill Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138