Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.530 |
6+ | CHF 10.870 |
12+ | CHF 10.460 |
Price for:Pack of 15
Minimum: 1
Multiple: 1
CHF 11.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4560 PH2D15
Order Code4167652
Technical Datasheet
Kit Contents15 Pieces Pack of 25mm Blue Steel PH2 Drill Bits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 25mm blue steel PH2 (15 pack)
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
- Dimension is 46mm x 24mm x 85mm (W x D x H) product only
Notes
Users are advised to wear safety goggles and protective gloves.
Technical Specifications
Kit Contents
15 Pieces Pack of 25mm Blue Steel PH2 Drill Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097