Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.230 |
6+ | CHF 18.360 |
12+ | CHF 18.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4520
Order Code1098808
Technical Datasheet
Kit Contents3 to 9mm Slot, PH0 to PH3 Phillips, PZ0 to PZ3 Pozidriv, T8 to T40 Torx, 1.5 to 6mm Hexagon Bits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Bits made from special S2 Alloy steel
- Precision machined tips for an exact screw fit & damage free screwdriving
- Length of bits: 25 mm
- Contents: Screwdriver bit holder. Bits, slotted, sizes: 3, 4, 4.5, 5, 5.5, 6, 7, 8 & 9 mm. Pozidriv, sizes: 0, 1, 2 & 3
- Phillips, sizes: 0, 1, 2, & 3. TX, sizes: 8, 10, 15, 20, 25, 27, 30 & 40. Hexagon, sizes: 1.5, 2, 2.5, 3, 4, 5, 5.5 & 6 mm
Technical Specifications
Kit Contents
3 to 9mm Slot, PH0 to PH3 Phillips, PZ0 to PZ3 Pozidriv, T8 to T40 Torx, 1.5 to 6mm Hexagon Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27