Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 24.160 |
| 6+ | CHF 22.820 |
| 12+ | CHF 22.400 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 24.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4519
Order Code2311587
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4519 is a Drill/Screwdriver Bit Set with a simple quick change of drill accessories in a click release chuck.
- Bits made from special S2 Alloy steel
- Precision machined tips for an exact screw fit & damage free screwdriving
- Length of bits: 25 mm
- Contents: Screwdriver bit holder, Quick change chuck. Slotted, sizes: 4, 5, 6, & 7mm. Pozidriv, sizes: 1, 2 & 3
- Phillips, sizes: 1, 2 & 3. TX, sizes: 10, 15, 20, 25, 30 & 40. Hexagon, sizes: 3, 4, 5, & 6mm
- 2 x drill/driver bits, sizes: 2.5mm x Pozidriv1 & 3.0mm x Pozidriv2. 1 x drill/driver bit, size: 4.0mm x Pozidriv3
Applications
Maintenance & Repair
Contents
Slotted screwdriver bits 4, 5, 6 and 7mm), PZD (1.2 and 3) PH (1, 2 and 3) Hex (3, 4, 5, 7 and 6mm) TX (10, 15, 20, 25, 30 and 40) and 3/8" Hex drive chuck.
Technical Specifications
Kit Contents
Screwdriver Bit Holder, Quick Change Chuck, Screwdriver Bits, Drill / Driver Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.372