Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.300 |
6+ | CHF 10.430 |
12+ | CHF 10.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4227A 0100
Order Code1725389
Technical Datasheet
Head Weight - Metric100g
Weight100g
Head Weight - Imperial3.5oz
Handle TypeAsh
Head Type-
Overall Length260mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- According to DIN 1041
- Traditional ash shaft, lacquered
- Grip section with textured non-slip laquer
- Head secured by ring wedge and epoxy resin
- Head length: 80 mm
- Overall length: 260 mm
- Weight: 100 g
Technical Specifications
Head Weight - Metric
100g
Head Weight - Imperial
3.5oz
Head Type
-
Product Range
-
Weight
100g
Handle Type
Ash
Overall Length
260mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152407