Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 135.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 135.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The T3822A is a Lazy Tong Riveter made of heavy-duty steel construction for exceptional strength and durability. It has cushion grip handle for superior grip and comfort. The lazy tong riveter designed with anti-shock operation to protect from injuries to wrist, arm or shoulder. It is suitable for use with aluminium or steel rivets with diameters of 2.4, 3.15, 4, 4.8 and 6mm.
- Heavy duty steel construction for exceptional strength & durability
- Anti shock design protects from injuries to wrist, arm or shoulder
- Cushion grip handle for superior grip & comfort
- Colour coded interchangeable nose bushes
- For rivet sizes: 2,4 / 3,15 / 4 / 4,8 and 6 mm
- Total length: 305 - 780 mm
Applications
Maintenance & Repair
Technical Specifications
Riveter Type
Hand
No. of Noses
-
SVHC
No SVHC (21-Jan-2025)
Rivet Dia
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.033