Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3819A 408
Order Code2426046
Technical Datasheet
External Diameter50mm
Grip Range Min-
Grip Range Max-
Overall Length85mm
External Depth35mm
Mounting Hole Dia3.15mm
Fastener MaterialAluminium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Aluminium rivets
- In rigid box
- Colour coded for simple size identification
- Size: 3,15 x 6 mm
- Contents: 50 pieces
Technical Specifications
External Diameter
50mm
Grip Range Max
-
External Depth
35mm
Fastener Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Grip Range Min
-
Overall Length
85mm
Mounting Hole Dia
3.15mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:73182300
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08