Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 58.840 |
| 6+ | CHF 55.630 |
| 12+ | CHF 54.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 58.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3775D
Order Code2505359
Technical Datasheet
Cutter TypeSide
Overall Length120mm
Cut TypeMini Bevel
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3775D is a SensoPlus ESD Side Cutter induction hardened blades for a long life. It is made of hot drop forged high alloy carbon and chrome vanadium steel for maximum strength. Precision box joint for smooth and accurate action, longer product life. No adjustments necessary for the life of the pliers.
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- Ergonomically designed dual component handles for increased comfort & control
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
- Oval head
- Bevel: Mini-Bevel
- Length of cutting edges: 18 mm
- Overall length: 150 mm
- Cutting capacities wire: Hard: 0,7 mm / Medium Hard: 1,5 mm / Soft: 2,0 mm
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Mini Bevel
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
120mm
Cutting Capacity Max
2mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108