Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3756 20
Order Code1725372
Also Known AsGTIN UPC EAN: 5013969497809
Technical Datasheet
141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.250 |
6+ | CHF 28.560 |
12+ | CHF 28.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3756 20
Order Code1725372
Also Known AsGTIN UPC EAN: 5013969497809
Technical Datasheet
Stripping Capacity AWG32AWG
Stripping Capacity Metric0.2mm
For Use WithPVC, PTFE & Coated Wires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Compact precision wire strippers for repeatable, damage free stripping of PVC, PTFE & similar coated wire
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
- 50 mm scale with 1 mm graduations and length stop
- For diameter: 0,20 mm (32 AWG)
Technical Specifications
Stripping Capacity AWG
32AWG
For Use With
PVC, PTFE & Coated Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.2mm
Product Range
-
Technical Docs (1)
Alternatives for T3756 20
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02