Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 35.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The T3710 8 from CK Tools is a circlip plier with internal straight jaw. It is manufactured with high alloy steel which is drop forged, hardened and tempered for exceptional strength and durability. It has chequered handles for grip.
- High alloy steel
- Hardened & tempered for exceptional strength & durability
- Chequered handles for grip
- Black gun finish for corrosion protection
- According to DIN 5256C
- For Ø 40-100 mm
- Length: 220 mm
Technical Specifications
Plier Type
Internal Straight
Jaw Opening Max
100mm
Bore Size Min
40mm
No. of Tips Supplied
-
SVHC
No SVHC (21-Jan-2025)
Plier Style
Circlip
Overall Length
220mm
Bore Size Max
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241