Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2942-08
Order Code2494931
Technical Datasheet
Drill Bit Size Metric8mm
Drill Bit Size Imperial0.315"
Effective Length-
Overall Length160mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T2942-08 from CK Tools is a standard flat wood drill bit. This drill bit is manufactured from high speed steel (HSS) hardened for long life performance. It has brad pointed tip for accurate drill starts and ground wing spur for clean hole cutting.
- HSS steel
- Hardened for long life performance
- Brad pointed for accurate drill starts
- Ground wing spur for clean hole cutting
- Quick lock direct E6.3 drive
- Diameter: 8 mm
- Working length: 130 mm
- Overall length: 160 mm
Technical Specifications
Drill Bit Size Metric
8mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
0.315"
Overall Length
160mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039