Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 47.310 |
| 6+ | CHF 44.730 |
| 12+ | CHF 43.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2240
Order Code7593155
Technical Datasheet
Pipe Cutter TypeRigid PVC Conduit
Overall Length210mm
Pipe Dia Max35mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heavy duty aluminium body
- Lever action razor sharp stainlees steel blade for effortless cutting of
- PVC conduit, blue water mains, plastic pipe, rubber hose, pneumatic pipe, electrical sleeving, wooden dowel, etc.
- 5 interchangeable anvils (flat, double radius, single radius, 90° square and mitre)
- Allow a variety of cross sections to be cut, both straight and mitred
Technical Specifications
Pipe Cutter Type
Rigid PVC Conduit
Pipe Dia Max
35mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
210mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56