Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 310.670 |
6+ | CHF 305.120 |
12+ | CHF 299.020 |
Product Information
Product Overview
A complete Electrician's tool kit featuring Dextro screwdrivers, all contained in the award winning C.K technicians toolcase.
- A complete Electrician's tool kit featuring Dextro screwdrivers, all contained in the award winning C.K technicians toolcase
- Contents: Technician's tool case. Redline VDE side cutters 165mm. Combination pliers 175mm. Snipe nose pliers 175mm
- 1 x Dextro VDE screwdriver, slotted, sizes: 2.5 x 75 & 4 x 100mm. Pozidriv, sizes: 1 x 80 & 2 x 100mm. Phillips, sizes: 1 x 80 & 2 x 100mm. Modulo, sizes: 1 & 2
- VDE mainstester. ST Tape 8m. Mini hacksaw. Electrician's knife. Automatic wire strippers. Cable knife. Plasterboard saw. Switch board cross key
- 50 Pockets and holders including fold out panels for easy tool access
- Dimensions: (LxWxD) 460 x 210 x 330 mm
Contents
Technician's tool case. Redline VDE side cutters 165mm. Combination pliers 175mm. Snipe nose pliers 175mm. 1 x Dextro VDE screwdriver, slotted, sizes: 2.5 x 75 & 4 x 100mm; Pozidriv, sizes: 1 x 80 & 2 x 100mm; Phillips, sizes: 1 x 80 & 2 x 100mm; Modulo, sizes: 1 & 2. VDE mainstester. ST Tape 8m. Mini hacksaw. Electrician's knife. Automatic wire strippers. Cable knife. Plasterboard saw.
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate