Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT0877
Order Code4167669
Also Known AsGTIN UPC EAN: 5013969247596
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.410 |
6+ | CHF 22.100 |
12+ | CHF 21.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0877
Order Code4167669
Also Known AsGTIN UPC EAN: 5013969247596
Technical Datasheet
Saw TypeMulti
Blade Length40mm
Blade Diameter34mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 34x40mm carbide multi-material multitool blade
- Carbide construction for extreme cutting performance and extended life
- Cuts ferrous metals, hardened screws, bolts, nails and abrasive materials
- Universal quick change fitment (compatible with most brands of multi-cutter)
- Dimension is 34mm x 12mm x 120mm (W x D x H)
Notes
Users are advised to wear safety goggles and protective gloves.
Technical Specifications
Saw Type
Multi
Blade Diameter
34mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045