Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT0820
Order Code4167662
Also Known AsGTIN UPC EAN: 5013969248425
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 15.470 |
| 6+ | CHF 14.580 |
| 12+ | CHF 14.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Multi-purpose saw for cutting metal, wood, plastic and plasterboard
- Quick release mechanism for rapid blade change
- Universal fitting, compatible with all standard hacksaw and reciprocating blades
- Durable, ergonomic grip for comfort, control and confidence when cutting
- Dimensions (HxWxD): 145mm x 145mm x 250mm
Contents
Multi-Saw, 6TPI, 18TPI & 24TPI Blades
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Saw Type
Multi
Product Range
-
Blade Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205