Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 22.900 |
| 6+ | CHF 21.630 |
| 12+ | CHF 21.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Technicians coated hacksaw
- High tension blade mechanism for rapid cutting
- Ergonomically designed soft grip handles for extra comfort
- Supplied with a 300mm 24TPI Bi-metal blade
- Balanced and durable, coated aluminium frame with blade storage
- Additional 55° blade fixed mounting pins for flush cutting
Technical Specifications
Saw Type
Hack
Product Range
-
Blade Length
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.611