Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.580 |
6+ | CHF 27.930 |
12+ | CHF 27.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0124P
Order Code442719
Technical Datasheet
Kit ContentsNeedle Files
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T0124P is a 70mm 6-piece precision Needle File Set. Blades are made of high carbon steel, hardened and tempered for strength and durability. Two component file handles feature a softer outer with solid core and shock absorbing inner plug for safety, performance and comfort.
- Manufactured from special file steel
- Contents: flat, tapered flat, half round, round, triangular, square
- Blade length 100 mm
Applications
Maintenance & Repair
Technical Specifications
Kit Contents
Needle Files
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Alternatives for T0124P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098883