Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0072 5
Order Code2494954
Technical Datasheet
Blade Length127mm
File Cut-
File ShapeExtra Slim
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T0072 5 from CK Tools is an extra slim saw file. It is manufactured from high carbon steel, hardened and tempered for strength and durability. The handle features a soft grip outer with solid core and shock absorbing inner plug for safety, performance and control.
- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability
- Ergonomic soft grip handle for superior comfort and control
- Specially designed solid inner core for a safe and secure handle to tang bond
- Profile: three-square
- Tapered towards the point
- Length: 125 mm
Technical Specifications
Blade Length
127mm
File Shape
Extra Slim
SVHC
No SVHC (21-Jan-2025)
File Cut
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048