Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.770 |
6+ | CHF 9.020 |
12+ | CHF 8.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5913 32
Order Code7246298
Technical Datasheet
Length520mm
Shaft Diameter32mm
Handle TypeTelescopic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 32mm dia inspection telescopic mirror
- Telescopic shaft
- Stainless steel
- Swivel head
- Pocket clip
Technical Specifications
Length
520mm
Handle Type
Telescopic
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
32mm
Product Range
-
Technical Docs (1)
Alternatives for T5913 32
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:70099200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064