Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT5912 38
Order Code7246286
Also Known AsGTIN UPC EAN: 5013969051179
Technical Datasheet
22 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.380 |
6+ | CHF 9.580 |
12+ | CHF 9.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5912 38
Order Code7246286
Also Known AsGTIN UPC EAN: 5013969051179
Technical Datasheet
Length685mm
Shaft Diameter38mm
Handle TypeTelescopic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5912/38 is an Inspection Mirror with pocket clip. The swivel joint head for convenient adjustment.
- Stainless steel shaft
- Telescopic range: 125 - 685mm
- 38mm Diameter mirror
- Pocket clip
- Length: 125 – 685 mm
- Diameter of mirror: 38 mm
Applications
Maintenance & Repair
Technical Specifications
Length
685mm
Handle Type
Telescopic
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
38mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:70099200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072