Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No495011
Order Code2094380
Technical Datasheet
Output Power25W
Heat Temperature Max-
Supply Voltage230V
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality, heavy duty construction for professional use. Long life tips suitable for use with lead free solder. Individually tested to 10,000v for safe live working up to 1,000v
- High quality, heavy duty construction for professional use
- Long life tips suitable for use with lead free solder
- Individually tested to 10,000V for safe live working up to 1,000V
- According to VDE0682/201
- With 2-pin Euro plug
- 25 Watt
Technical Specifications
Output Power
25W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27