Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No440005
Order Code1098820
Also Known AsGTIN UPC EAN: 5051074400055
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.120 |
6+ | CHF 3.800 |
12+ | CHF 3.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No440005
Order Code1098820
Also Known AsGTIN UPC EAN: 5051074400055
Technical Datasheet
Overall Length140mm
Blade Length55mm
Tip Size3.5mm
Test Voltage250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Insulated for protection
- Neon light for high visibility
- With pocket clip
- Blade: 3 x 65 mm
Technical Specifications
Overall Length
140mm
Tip Size
3.5mm
Product Range
-
Blade Length
55mm
Test Voltage
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02