Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No431004
Order Code1283255
Product RangeCK Tools - Redline VDE Cutters
Also Known AsGTIN UPC EAN: 5051074310040
Technical Datasheet
9 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.730 |
6+ | CHF 30.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No431004
Order Code1283255
Product RangeCK Tools - Redline VDE Cutters
Also Known AsGTIN UPC EAN: 5051074310040
Technical Datasheet
Overall Length160mm
Cutting Capacity Max4mm
For Use WithElectrical Cables & Wires
Blade Edge-
Product RangeCK Tools - Redline VDE Cutters
Product Overview
- Patress screw shear for damage free cutting of 3.5mm patress screws
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to VDE0682/201 - EN60900 - ISO5749
- Cutting capacities: Hard: 2mm / Medium hard: 2.8mm / Soft: 4mm
- Total length: 160mm
Technical Specifications
Overall Length
160mm
For Use With
Electrical Cables & Wires
Product Range
CK Tools - Redline VDE Cutters
Cutting Capacity Max
4mm
Blade Edge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153