Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No430003
Order Code1283221
Also Known AsGTIN UPC EAN: 5051074300034
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 38.010 |
| 6+ | CHF 35.240 |
| 12+ | CHF 34.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No430003
Order Code1283221
Also Known AsGTIN UPC EAN: 5051074300034
Technical Datasheet
Pipe Cutter TypeRigid PVC Conduit
Overall Length220mm
Pipe Dia Max32mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heavy duty aluminium body - Strong & light
- Ratchet action razor sharp stainlees steel blade for effortless cutting
- For PVC conduit, blue water mains, plastic pipe, rubber hose, pneumatic pipe, electrical sleeving, etc.
- Complete with special adaptor for straight or mitre cutting of small rectangular cross-section trunking
- Capacity: 32mm Ø
- Overall length: 220mm
Technical Specifications
Pipe Cutter Type
Rigid PVC Conduit
Pipe Dia Max
32mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
220mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417758