Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No424050
Order Code2494996
Technical Datasheet
Blade Diameter127mm
Blade MaterialHSS Bi-Metal
Cutting Depth Max38mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 424050 is a ProCobalt professional quality high speed steel bi-metal Hole Saw ideal for cutting a wide range of materials. Vari-pitch teeth made from 8% cobalt steel for fast clean, long life performance. It is also perfect for cutting clean holes in soft and hard wood, plywood, chipboard, steel, stainless steel, die cast metals, nail embedded wood and plastics.
- Premium grade 8 % Cobalt alloy steel construction for an extended working life
- Excellent wear resistance even at high temperatures
- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics
- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration
Applications
Maintenance & Repair
Technical Specifications
Blade Diameter
127mm
Cutting Depth Max
38mm
SVHC
No SVHC (21-Jan-2025)
Blade Material
HSS Bi-Metal
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.627