Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 17.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 424040 is a Heavy-duty Arbor with 11mm hex drive, 1/4-inch pilot drill, fixing pins and locking plate for use with hole saws from 32 to 150mm.
- Heavy Duty hole saw arbor
- For use with hole saws from 32 - 114 mm
- Fixing pins are locked in place with a screw down collar securing the holesaw for heavy duty use
- 11 mm hexagonal drive shaft
- With replaceable 1/4" HSS pilot drill
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
11mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
115mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255