Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.550 |
| 6+ | CHF 8.810 |
| 12+ | CHF 8.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 424037 is an Arbor with 8mm hex drive and 1/4-inch pilot drill for use with hole saws up to 30mm.
- For use with holesaws up to 30mm
- Hexagonal Drive shaft
- Supplied with replaceable 1/4" HSS pilot drill
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
8mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
110mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1