Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No330009
Order Code1416123
Also Known AsGTIN UPC EAN: 5051073300097
Technical Datasheet
313 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 48.590 |
| 6+ | CHF 45.930 |
| 12+ | CHF 45.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 48.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No330009
Order Code1416123
Also Known AsGTIN UPC EAN: 5051073300097
Technical Datasheet
Stripping Capacity AWG36AWG to 26AWG
Stripping Capacity Metric0.12mm to 0.4mm
For Use WithPrecision Wires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This C.K Precision Wire Stripper is a compact tool designed for repeatable, damage-free stripping of fine-gauge wire with PVC, Teflon, and similar coatings. Featuring specially hardened blades for outstanding long-term performance, this tool is adjustable to strip six precise wire diameters from 0.12mm to 0.4mm, making it ideal for detailed electronics and micro-stripping tasks..
- Specifically designed for damage-free, repeatable stripping of fine wires with diameters from 0.12mm to 0.4mm Ø
- Easily adjustable to strip six common wire sizes: 0.12mm, 0.16mm, 0.20mm, 0.25mm, 0.30mm, and 0.40mm Ø
- Includes a graduated depth stop that allows for quick and precise stripping to the required length
- Features specially hardened blades that ensure outstanding long-term performance and edge retention
- Compatible with a range of insulations, including PVC, Teflon, and similar coated wires
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stripping Capacity AWG
36AWG to 26AWG
For Use With
Precision Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.12mm to 0.4mm
Product Range
-
Technical Docs (1)
Alternatives for 330009
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02