Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.180 |
6+ | CHF 20.130 |
12+ | CHF 19.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No316001
Order Code2613930
Technical Datasheet
Carrying Case Material-
External Height345mm
External Width250mm
External Depth50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 316001 Tool Storage Wallet is great for creating your own kit. Expands to accommodate tools. Fitted with various elastic loops, it can be formatted in serveral ways to hold up to 7 screwxdrivers and 5 pliers.
- Polyester
- With zipper
- Colour: black / yellow
- With loops to position tools horizontal and vertical
- Dimensions: 345 x 250 x 50 mm
- Empty, without tools
Technical Specifications
Carrying Case Material
-
External Width
250mm
Product Range
-
External Height
345mm
External Depth
50mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.694