Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
1 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 21.790 |
| 6+ | CHF 19.780 |
| 12+ | CHF 19.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Black lacquered die cast body for strength & corrosion resistance. Integral de-burring blade in the handle for convenience. Replaceable hardened steel cutting wheel effortlessly cuts copper, brass, aluminium, and thin wall steel pipe. With spare cutting wheel
- Adjustable pipe cutter for copper, brass, Aluminium and thin walled steel pipe
- Easy grip handle with integral de-burring blade
Technical Specifications
Pipe Cutter Type
-
Pipe Dia Max
30mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
150mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32