Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No17PCSA474MC19P
Order Code3133558
Product Range17P Series
Also Known As1624197-5, 17P/PC 470KA 6X19FL SPDT PP
Technical Datasheet
388 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.290 |
10+ | CHF 5.380 |
20+ | CHF 5.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No17PCSA474MC19P
Order Code3133558
Product Range17P Series
Also Known As1624197-5, 17P/PC 470KA 6X19FL SPDT PP
Technical Datasheet
Track Resistance470kohm
No. of Turns1Turns
Track TaperLinear
Power Rating250mW
Resistance Tolerance± 20%
Product Range17P Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length19mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyThick Film
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length39.2mm
Product Width17mm
Product Height19.2mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Track Resistance
470kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
19mm
Potentiometer Type
Standard
Potentiometer Terminals
PC Pin
Product Length
39.2mm
Product Height
19.2mm
Operating Temperature Max
-
No. of Turns
1Turns
Power Rating
250mW
Product Range
17P Series
Shaft Diameter
6mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Thick Film
Resistor Case / Package
-
Product Width
17mm
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05