Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDBU-25S-FO
Order Code1570353
Product RangeD*U Series
Technical Datasheet
3,175 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
5000+ | CHF 3.710 |
Price for:Each
Minimum: 5000
Multiple: 5000
CHF 18,550.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDBU-25S-FO
Order Code1570353
Product RangeD*U Series
Technical Datasheet
No. of Positions25Ways
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDB
Product RangeD*U Series
Connector Body MaterialMetal Body
For Use WithD*U Series Connectors
Technical Specifications
No. of Positions
25Ways
Connector Type
D Sub
Product Range
D*U Series
Connector Body Material
Metal Body
Connector Type
D Sub
Connector Shell Size
DB
Gender
Receptacle
For Use With
D*U Series Connectors
Technical Docs (1)
Alternatives for DBU-25S-FO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
Product traceability