Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDB-19977-32
Order Code2112508
Product RangeDB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDB-19977-32
Order Code2112508
Product RangeDB
Technical Datasheet
Product RangeDB
D Sub Shell SizeDB
Cable Exit Angle90°
Connector Body MaterialSteel Body
Product Overview
The DB-19977-32 is a B-size D-sub Backshell made up of zinc-plated low carbon steel with yellow chromate finish.
Applications
Industrial
Technical Specifications
Product Range
DB
Cable Exit Angle
90°
D Sub Shell Size
DB
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014