Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810160006
Order Code1282192
Product RangeModICE LE Series
Technical Datasheet
29 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 41.750 |
| 5+ | CHF 40.630 |
| 10+ | CHF 39.510 |
| 25+ | CHF 36.310 |
| 50+ | CHF 33.110 |
| 100+ | CHF 29.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810160006
Order Code1282192
Product RangeModICE LE Series
Technical Datasheet
Product RangeModICE LE Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts60Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPolymer, Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP RatingIP67, IP69K
Voltage Rating-
Current Rating10A
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MODICE series modular integrated Connector Enclosure for use with rugged electronic control module applications. The ModiCE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O. Snap-in header simplifies module assembly. Integrated ferrite filtering, integrated heat sink and vented enclosures are available options.
- Fluid resistance
- <lt/>10mΩ Contact resistance
- <gt/>1000MΩ Insulation resistance
- 96-hour Salt spray
Applications
Industrial
Technical Specifications
Product Range
ModICE LE Series
No. of Contacts
60Contacts
Connector Body Material
Polymer, Glass Filled Body
Contact Plating
Tin
Voltage Rating
-
SVHC
No SVHC (10-Jun-2022)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
IP67, IP69K
Current Rating
10A
Technical Docs (2)
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16