Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.820 |
5+ | CHF 9.620 |
10+ | CHF 8.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAR21
Order Code4208596
Technical Datasheet
Block Material-
Abrasive Colour-
Abrasive Grade-
Height20mm
Width25mm
Length25mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AR21 is a Polivit Gum for use with cleaning circuits, connectors and contacts.
Applications
Maintenance & Repair
Technical Specifications
Block Material
-
Abrasive Grade
-
Width
25mm
Product Range
-
Abrasive Colour
-
Height
20mm
Length
25mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026