Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.800 |
25+ | CHF 5.670 |
50+ | CHF 5.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAAB16
Order Code1267744
Technical Datasheet
Board TypePhotoresist Board
Board MaterialEpoxy
Hole Diameter-
External Height100mm
External Width160mm
Board Thickness-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AAB16 is a single-sided 35 microns Epoxy Base with 4.5µ resin thickness and adhesive anti UV protection.
- 35µ Board
- Blue positive resin without mottling
- Resin thickness: 4.5µ
- Adhesive anti-UV protection
- Individually plastic-wrapped
- Guaranteed for 5 years
Applications
Industrial
Technical Specifications
Board Type
Photoresist Board
Hole Diameter
-
External Width
160mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy
External Height
100mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052