Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No77-12-3807-G8703
Order Code3220509
Product RangeSOFT-SHIELD 3500
Technical Datasheet
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.590 |
5+ | CHF 17.910 |
10+ | CHF 17.340 |
20+ | CHF 16.770 |
40+ | CHF 15.760 |
70+ | CHF 14.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No77-12-3807-G8703
Order Code3220509
Product RangeSOFT-SHIELD 3500
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeSOFT-SHIELD 3500
Gasket MaterialFabric over Foam
Length1m
Width14.73mm
Depth17.15mm
Attenuation-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Fabric over Foam
Width
14.73mm
Attenuation
-
Product Range
SOFT-SHIELD 3500
Length
1m
Depth
17.15mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011