Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291AX50T3
Order Code3549311
Technical Datasheet
Flux TypeSynthetic No Clean
Solder Alloy63, 37 Sn, Pb
Melting Temperature183°C
Weight - Metric50g
Weight - Imperial1.76oz
Product Range-
Product Overview
No-clean solder paste in 50g jar.
- Printing speeds up to 100mm/sec
- Long stencil life
- Wide process window
- Clear residue
- Low voiding
- Excellent wetting compatibility on most board finishes
- Dispense grade
- Compatible with enclosed print heads
- Passes BONO test
- Alloy: Sn63/Pb37
- Shelf life: <gt/>12 months (refrigerated), <gt/>6 months (unrefrigerated)
Technical Specifications
Flux Type
Synthetic No Clean
Melting Temperature
183°C
Weight - Imperial
1.76oz
SVHC
No SVHC (17-Dec-2015)
Solder Alloy
63, 37 Sn, Pb
Weight - Metric
50g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065