Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No387
Order Code2408838
Technical Datasheet
18,434 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.430 |
10+ | CHF 0.942 |
100+ | CHF 0.792 |
500+ | CHF 0.754 |
1000+ | CHF 0.713 |
2500+ | CHF 0.673 |
5000+ | CHF 0.662 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No387
Order Code2408838
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMidget Flange
Bulb SizeT-1 3/4 (5mm)
Average Bulb Life7000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Product Range
-
Lamp Base Type
Midget Flange
Average Bulb Life
7000h
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 387
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000603