Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCCT2425
Order Code2778128
Product RangeCOTTONTIPS MICROPOINT Series
Technical Datasheet
509 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.650 |
5+ | CHF 2.420 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CHF 2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCCT2425
Order Code2778128
Product RangeCOTTONTIPS MICROPOINT Series
Technical Datasheet
Tip MaterialCotton
Swab Tip Size3mm x 12mm
Handle Length75mm
Handle Material-
Product RangeCOTTONTIPS MICROPOINT Series
Technical Specifications
Tip Material
Cotton
Handle Length
75mm
Product Range
COTTONTIPS MICROPOINT Series
Swab Tip Size
3mm x 12mm
Handle Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56012110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402
Product traceability