Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.360 |
25+ | CHF 4.780 |
50+ | CHF 4.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No8065
Order Code967543
Technical Datasheet
Braid MaterialOxygen Free Copper
Width5.3mm
Length1.5m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Soder Wick® is designed for today's heat sensitive electronic components using lighter mass, pure copper braid construction that allows for good thermal conductivity, even at low temperatures. Soder Wick® responds faster than conventional desoldering braids, minimizing overheating and preventing PCB damage
- Requires little or no post solder cleaning
- No corrosive residues
- Optimized construction for faster wicking and heat transfer
- Halide free
- Minimizes the risk of heat damage to components and circuit boards
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Oxygen Free Copper
Length
1.5m
SVHC
No SVHC (23-Jan-2024)
Width
5.3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016